20-position, 2-row unshrouded header with a 2.54mm pitch. Features male, straight, top-entry, thru-hole termination with a solder cup. Contacts are male bronze with gold (GXT) plating and a mating length of 10.92mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Housing is black with a length of 25.4mm and depth of 4.83mm.
Amphenol 68464-120 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.92mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68464-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.