Amphenol 68464156HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 13.46mm |
| Mating Length | 10.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 68464156HLF to view detailed technical specifications.
No datasheet is available for this part.