Unshrouded header, straight orientation, 17 positions, 2.54mm pitch. Male contacts made of bronze with gold, GXT plating, 3.25mm post length, and 17.7mm mating length. Rated for 3A current and 1.5kV voltage, operating from -65°C to 125°C. Features UL94 V-0 flammability rating and a black housing. Bulk packaged with 600 units.
Amphenol 68466-117HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 17.7mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.25mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68466 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68466-117HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.