Amphenol 68471-040 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 7.24mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Contact Type | Female Socket |
| Depth | 14.2mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 55.37mm |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68471-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.