The 68479-636H connector features 36 male contacts with a bronze material and gold plating. It has a current rating of 3A and a voltage rating of 1.5kV. The connector is designed to operate within a temperature range of -65°C to 125°C. It is available in a bulk packaging quantity of 200 pieces, with a pitch of 2.54mm and a length of 91.44mm.
Amphenol 68479-636H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 9.86mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68479-636H to view detailed technical specifications.
No datasheet is available for this part.