Right-angle male board connector featuring 54 contacts arranged in 2 rows with a 2.54mm pitch. This component offers a 3A current rating and a 1.5kV voltage rating, with gold GXT plating on bronze contacts. Designed for solder termination, it operates within a temperature range of -65°C to 125°C and has a contact mating length of 8.08mm.
Amphenol 68480-154HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 14.68mm |
| Gender | Male |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68480-154HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.