Right-angle male pin header with 72 positions across 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. Constructed with bronze contacts offering Tin, Gold, and GXT plating, a 3A current rating, and a mating length of 0.318 inches. The black UL94 V-0 rated housing supports through-hole mounting and operates within a -65°C to 125°C temperature range, with a 1.5kV voltage rating. This RoHS compliant component is designed for solder termination.
Amphenol 68480-172HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 2.79mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 14.68mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68480-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.