70-position, 2-row male header with a 2.54mm pitch, designed for straight solder termination. Features gold-plated bronze contacts with a 7.24mm mating length and 2.41mm post length, rated for 3A current and 1.5kV voltage. Operates across a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating and a black housing.
Amphenol 68481-170HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.24mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68481 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68481-170HLF to view detailed technical specifications.
No datasheet is available for this part.