Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for through-hole mounting. Male pin contacts made of bronze with GXT gold plating ensure reliable connections, supporting a 3A current rating and a mating length of 0.285 inches. The black housing is constructed from a lead-containing material, operating within a temperature range of -65°C to 125°C and rated for 1.5kV AC. This component is designed for solder termination and belongs to the BERGSTIK® II, MezzSelect™, and Basics+ series.
Amphenol 68481-172H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.285inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68481-172H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.