Unshrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male contacts are constructed from bronze with tin plating and a mating length of 7.24mm. This straight, through-hole component offers a 3A current rating and a 1.5kV voltage rating. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, with a length of 12.7mm and depth of 4.83mm.
Amphenol 68481-410HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 7.24mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68481 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68481-410HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.