Unshrouded header, 72 positions, 2.54mm pitch, straight orientation, top entry, male pin contact type, bronze contact material with tin plating, 3A current rating, and 1.5kV voltage rating. Features a black housing, 2 rows with 0.1inch row spacing, and a solder termination. Designed for through-hole mounting with a contact mating length of 0.285inch and contact post length of 2.41mm. Operates within a temperature range of -65°C to 125°C.
Amphenol 68481-472 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.285inch |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68481-472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.