Unshrouded header with 44 positions and 2 rows, featuring a 2.54mm pitch. Male contacts are constructed from bronze with tin plating and a mating length of 13.21mm. This straight, through-hole component offers a 3A current rating and a 1.5kV voltage rating. Operating temperature range is -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black, and termination is solder.
Amphenol 68482-444HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 13.21mm |
| Contact Plating | Tin |
| Contact Post Length | 8.08mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68482 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68482-444HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.