Unshrouded header, right-angle, side-entry, through-hole termination. Features 14 positions with a 2.54mm pitch, male contact gender, and bronze contact material with Gold, GXT plating. Offers a 3A current rating, 1.5kV voltage rating, and operates within a -65°C to 125°C temperature range. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol 68488-114HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.57mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68488 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-114HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.