Right-angle, unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch. This male pin connector utilizes gold-plated bronze contacts for reliable mating, offering a 3A current rating and a 1.5kV voltage rating. The black, UL94 V-0 rated housing ensures durability across a -65°C to 125°C operating temperature range. Termination is via solder, with a through-hole mount for secure installation.
Amphenol 68488-116HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-116HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.