Unshrouded header, male gender, with 36 positions and 1 row. Features a 2.54mm pitch and right-angle orientation for side entry. Male pin contacts are made of bronze with GXT gold plating, offering a 3A current rating and 0.23-inch mating length. Housing is black, with a 9.9mm depth and 91.44mm length. Mounts via through-hole termination with solder. Operating temperature range is -65°C to 125°C, with a 1.5kV voltage rating.
Amphenol 68488-136 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 4.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.