Unshrouded header with 7 positions and 7 contacts, featuring a 2.54mm pitch and right-angle orientation. Male pin contacts made of bronze with tin plating and a 4.57mm post length, rated for 3A current and 1.5kV voltage. Black, UL94 V-0 rated housing with a maximum operating temperature of 125°C. Through-hole mounting with solder termination, supplied in bulk packaging.
Amphenol 68488-407HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 4.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-407HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.