
25-position, single-row male header with right-angle orientation and 2.54mm pitch. Features bronze contacts with tin plating, a 3A current rating, and a 1.5kV voltage rating. Operates across a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Solder termination and a black housing complete this RoHS-compliant component.
Amphenol 68488-425HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 4.57mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68488 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-425HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.