Right-angle, through-hole male pin header with 36 positions and 36 contacts. Features a 2.54mm pitch, 3A current rating, and 1.5kV voltage rating. Constructed with bronze contacts plated in tin, offering a mating length of 0.23 inches and a post length of 4.57mm. The black housing is UL94 V-0 flammability rated, operating from -65°C to 125°C. This lead-free, RoHS-compliant component is designed for solder termination.
Amphenol 68488-436HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 4.57mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68488-436HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.