Amphenol 68489-404HLF technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68489-404HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.