
Unshrouded header with 8 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, top-entry orientation with through-hole mounting and solder termination. Constructed with bronze contacts plated in Gold, GXT, it supports a 3A current rating and a maximum voltage rating of 1.5kV. The black housing ensures durability across a wide operating temperature range of -65°C to 125°C.
Amphenol 68491-108HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.255inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-108HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.