22-position, 2-row unshrouded header with a 2.54mm pitch, designed for straight, top entry, thru-hole mounting. Features male contacts made of bronze with Gold, GXT plating, offering a 3A current rating and a 1.5kV voltage rating. Operating temperature range is -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black, and the component is supplied in bulk packaging.
Amphenol 68491-122HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68491 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-122HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.