24-position, 2-row unshrouded header with 2.54mm pitch. Features male, straight orientation with top entry and thru-hole termination. Contacts are bronze with gold (GXT) plating, rated for 3A current and 1.5kV voltage. Operating temperature range is -65°C to 125°C, with a flammability rating of UL94 V-0. Housing is black.
Amphenol 68491-124HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68491 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-124HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.