Unshrouded header with 48 male positions on a 2.54mm pitch, featuring bronze contacts with gold (GXT) plating and a 6.48mm mating length. This straight, top-entry, thru-hole component offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. The black, UL94 V-0 rated housing has a length of 60.96mm and a depth of 4.83mm.
Amphenol 68491-148HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68491 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-148HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.