
Unshrouded header with 72 male contacts, featuring a 2.54mm pitch and straight, thru-hole solder termination. Contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a length of 91.44mm and operates within a temperature range of -65°C to 125°C.
Amphenol 68491-172H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.48mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68491-172H to view detailed technical specifications.
No datasheet is available for this part.
