
Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes bronze male pin contacts with tin plating and a 3.05mm contact post length. Rated for 3A current and 1.5kV voltage, it operates within a -65°C to 125°C temperature range. The straight, through-hole mounted header has a black housing and is supplied in bulk packaging.
Amphenol 68491-412HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.255inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-412HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
