Unshrouded header with 72 male pin contacts on a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting orientation. Constructed with bronze contacts and tin plating, it offers a 3A current rating and a 1.5kV voltage rating. The black housing measures 91.44mm in length and 4.83mm in depth, with a contact mating length of 0.255 inches and contact post length of 3.05mm. Operating temperature range is -65°C to 125°C, and it is lead-free.
Amphenol 68491-472HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.255inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68491-472HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.