Unshrouded header with 36 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with gold GXT plating. This straight, through-hole mount connector offers a 3A current rating and a 1.5kV voltage rating, operating from -65°C to 125°C. The black housing is UL94 V-0 flammability rated and lead-free compliant.
Amphenol 68497-136HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.427inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.16mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68497-136HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.