Amphenol 68497-404 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.85mm |
| Contact Plating | Tin |
| Contact Post Length | 2.16mm |
| Current Rating | 3A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68497-404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.