Unshrouded header, male gender, with 6 positions and 1 row. Features 2.54mm pitch, straight orientation, and solder termination. Contact material is bronze with gold, GXT plating, and a mating length of 10.85mm. Offers a current rating of 3A and a voltage rating of 1.5kV. Operating temperature range is -65°C to 125°C.
Amphenol 68497-606 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.85mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.16mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68497-606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.