
12-position, single-row unshrouded header with a 2.54mm pitch. Features right-angle, through-hole termination for solder connections. Male contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. Operates within a temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating.
Amphenol 68498-112HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.59mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68498 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68498-112HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.