This 13-contact right angle connector features a bronze contact material with tin plating, has a depth of 12.44mm and a length of 33.02mm, and is available in a bulk packaging quantity of 200. It is not radiation hardened and is not RoHS compliant. The connector is designed for use in applications where a high voltage rating of up to 1.5kV AC is required, and can operate over a temperature range of -65°C to 125°C.
Amphenol 68498-413H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68498-413H to view detailed technical specifications.
No datasheet is available for this part.