Rectangular header connector featuring 18 positions and 1 row, with a 2.54mm pitch. This right-angle, unshrouded male header utilizes bronze contacts with tin plating and a mating length of 5.84mm. It offers a current rating of 3A and a voltage rating of 1.5kV, operating within a temperature range of -65°C to 125°C. The black housing is constructed from UL94 V-0 rated material. Termination is via solder, with a contact post length of 5.59mm.
Amphenol 68498-418HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 5.59mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68498 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68498-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.