20-position shrouded header with straight, through-hole mounting and solder termination. Features male pin contacts made of bronze with gold, GXT plating, and a mating length of 0.275 inches. Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 500V. The black housing has a pitch of 2.54mm and a row spacing of 0.1 inch.
Amphenol 68583-006LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 148 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68583-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.