Amphenol 68583-007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 30.73mm |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 136 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68583-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.