
Shrouded header connector, male pin contact type, featuring 64 positions and 64 contacts arranged in 2 rows with a 2.54mm pitch and 0.1-inch row spacing. Straight orientation, through-hole mounting with solder termination. Bronze contacts with Gold, GXT plating, and a mating length of 0.275 inches. Black housing, operating temperature range of -65°C to 125°C, and a maximum voltage rating of 500V AC.
Amphenol 68583-028LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Gender | Male |
| Housing Color | Black |
| Length | 84.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 43 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68583-028LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.