72-position shrouded header with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch row spacing, with male pin contacts made of bronze and plated with gold (GXT). Operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 500V. Housing color is black, and the component is RoHS compliant.
Amphenol 68583-032LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 8.84mm |
| Housing Color | Black |
| Length | 94.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68583-032LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.