20-position, 2-row vertical stacking header with male pin contacts. Features gold-plated bronze contacts for 3A current rating and 500V AC voltage rating. Through-hole mount with 2.54mm pitch and 0.1inch row spacing. Black housing, operating temperature range of -65°C to 125°C.
Amphenol 68585-006LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.275inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.84mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68585-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.