Unshrouded header, male gender, with 10 positions and 2 rows. Features a 2.54mm pitch and straight orientation for through-hole mounting. Contacts are male, made of bronze with gold (GXT) plating, and have a mating length of 15.49mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Termination is solder, and the housing is black.
Amphenol 68600-210HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 15.49mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.92mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68600-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.