10-position, 2-row vertical header with male contacts for solder termination. Features gold-plated bronze contacts with a 10.16mm mating length and 3.05mm post length, rated for 3A current and 1.5kV voltage. Operates across a -65°C to 125°C temperature range, with a UL94 V-0 flammability rating and black housing. This RoHS compliant component offers a 2.54mm pitch and 12.7mm length.
Amphenol 68601-210HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68601 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68601-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.