Unshrouded header, 14 position, 2.54mm pitch, straight orientation, solder termination. Features male contact gender, bronze contact material with Gold, GXT plating, and a 5.84mm contact mating length. Rated for 3A current and 1.5kV voltage, with an operating temperature range of -65°C to 125°C. Housing color is black.
Amphenol 68602-114H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68602-114H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.