Unshrouded header with 50 male contacts on a 2.54mm pitch. Features straight, through-hole termination with solder cup and a 3.81mm contact post length. Bronze contacts with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. Operating temperature range is -65°C to 125°C. The black housing has a depth of 4.83mm and a total length of 63.5mm.
Amphenol 68602-150 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68602-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.