Unshrouded header, 2 positions, 2 rows, straight orientation, male pin contact gender, bronze contact material with gold, GXT plating, and 3.81mm contact post length. Features a 2.54mm pitch, 0.1-inch row spacing, and a 3A current rating. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 125°C. Termination is solder, mount is through-hole, and voltage rating is 1.5kV.
Amphenol 68602-202HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68602-202HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.