This 8-position, 2-row through hole header features a current rating of 3A and a voltage rating of 1.5kV. The contacts are gold plated and have a mating length of 0.23inch. The header is available in a bulk packaging quantity of 100 and is RoHS compliant. It is designed for use in applications where a high current and voltage are required, such as in industrial or commercial settings.
Amphenol 68602-208H technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68602-208H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.