The 68602-208HLF is an unshrouded header from Amphenol with 8 contacts, a terminal pitch of 2.54mm, and a through hole mount. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1500VAC. The header is designed for use in applications where a high current rating is required, with a maximum current rating of 3A per contact. It is available in a straight body orientation and has a mating length of 5.84mm. The 68602-208HLF is a BergStik product and is suitable for use in a variety of industries and applications.
Amphenol 68602-208HLF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 68602-208HLF to view detailed technical specifications.
No datasheet is available for this part.