Unshrouded header, 16 positions, 2.54mm pitch, straight orientation, solder termination, through-hole mounting. Features male contacts made of bronze with gold plating, a mating length of 5.84mm, and a post length of 3.81mm. Offers a current rating of 3A and a voltage rating of 1.5kV AC. Operates within a temperature range of -65°C to 125°C. Housing is black, with a depth of 4.83mm and a length of 20.32mm. Supplied in bulk packaging with a package quantity of 300.
Amphenol 68602-316 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68602-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.