This 8-contact unshrouded header features a HDR gender and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum current rating of 3A per contact. The header is rated for 1500VAC and has an operating temperature range of -65°C to 125°C.
Amphenol 68602-408 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 68602-408 to view detailed technical specifications.
No datasheet is available for this part.