
The Amphenol 68602-540H connector features 40 male bronze contacts with gold plating, rated for 3A and 1.5kV. It has a black housing with a length of 50.8mm and a depth of 4.83mm, and is available in bulk packaging with 200 pieces per package. The connector operates between -65°C and 125°C and is not radiation hardened or RoHS compliant.
Amphenol 68602-540H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68602-540H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.