Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch and 0.1inch row spacing. Male pin contacts are constructed from bronze with Tin, Gold, and GXT plating, offering a 3A current rating and 1.5kV voltage rating. This straight, through-hole mounted component has a black housing and operates within a temperature range of -65°C to 125°C. Termination is via solder, with a contact mating length of 0.23 inches and contact post length of 3.81mm.
Amphenol 68602-572 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68602-572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.