Male header with 36 positions and 36 contacts, featuring a 2.54mm pitch and straight orientation. Constructed with bronze contacts plated in gold (GXT) for reliable mating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a depth of 2.41mm and a length of 91.44mm, with a flammability rating of UL94 V-0. Operating temperature range is -65°C to 125°C, and the component is RoHS compliant.
Amphenol 68604-236HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 9.65mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68604 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68604-236HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.