Amphenol 68617-217 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68617-217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.